FITFAB-3 BK004 | ||
---|---|---|
DigiKey Part Number | A1183B-200-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-3 BK004 | |
Description | HEATSHRINK FABRIC 1.18"X200' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x 200.0' (61.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 200.0' (61.0m) | |
Diameter - Inner, Recovered | 0.59" (15.0mm) | |
Diameter - Inner, Supplied | 1.18" (30.0mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,391.23000 | ¥6,391.23 |
5 | ¥6,162.99600 | ¥30,814.98 |
10 | ¥6,071.68900 | ¥60,716.89 |
25 | ¥5,934.73160 | ¥148,368.29 |
50 | ¥5,797.77640 | ¥289,888.82 |