FGUN3 NC032 | ||
---|---|---|
DigiKey Part Number | FITGUN3-ND | |
Manufacturer | ||
Manufacturer Product Number | FGUN3 NC032 | |
Description | HEAT GUN 120V 600/950 DEG F | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 600°F ~ 950°F (316°C ~ 510°C) 1300W Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 600°F ~ 950°F (316°C ~ 510°C) | |
Voltage | 120V | |
Current | 10 A | |
Power - Rated | 1300W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Slider Switch for Temperature Control, 6.5' Cord | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |