
F2211/4 CL003 | |
|---|---|
DigiKey Part Number | F2211/4CL003-ND |
Manufacturer | |
Manufacturer Product Number | F2211/4 CL003 |
Description | HEATSHRINK 1/4" X 250' CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 250.0' (76.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,148.18000 | ¥2,148.18 |
| 2 | ¥1,975.70500 | ¥3,951.41 |
| 3 | ¥1,881.31333 | ¥5,643.94 |
| 5 | ¥1,865.17000 | ¥9,325.85 |





