Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/2 GR016

DigiKey Part Number
F2211/2GR016-ND
Manufacturer
Manufacturer Product Number
F2211/2 GR016
Description
HEATSHRINK 1/2" GREEN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
150.0' (45.7m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥9.42413¥1,413.62
300¥9.32310¥2,796.93
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/2" X 0.5' GREEN
In-Stock: 9
Unit Price: ¥34.54000
HEATSHRINK 1/2" X 32' GREEN
In-Stock: 2
Unit Price: ¥724.46000
HEATSHRINK 1/2" X 4' GREEN
In-Stock: 246
Unit Price: ¥65.70000