9188A WH005 | ||
---|---|---|
DigiKey Part Number | A9188AWH-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9188A WH005 | |
Description | CABLE COAXIAL RG188A 25AWG 100' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Coaxial Cable 25 AWG RG-188A 100.0' (30.48m) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-188A | |
Wire Gauge | 25 AWG | |
Conductor Strand | 7 Strands / 0.0067" | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | 0.105" (2.67mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.060" (1.52mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 70 | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Coast Custom Cable Capabilities |
Environmental Information | |
Featured Product | Alpha Wire Custom Cables |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,375.13000 | ¥2,375.13 |
3 | ¥2,248.38000 | ¥6,745.14 |
Attribute | Description |
---|---|
Other Names | A9188AWH-100 9188A WH005-ND |
Standard Package | 1 |