913-CN NC032 | ||
---|---|---|
DigiKey Part Number | 913-CNNC032-ND | |
Manufacturer | ||
Manufacturer Product Number | 913-CN NC032 | |
Description | M12 PLASTIC 6PORT 1SIG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | Orange | |
Features | 6 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Thermoplastic Polyurethane (TPU) | |
Shell Size - Insert | M12 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 913 Series Datasheet |
Video File | Alpha Connect Industrial Connectivity |
Featured Product | Alpha Connect Passive Distribution Boxes |
PCN Obsolescence/ EOL | Mult Devs - obsolete 12/OCT/2021 |
HTML Datasheet | 913 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥914.96000 | ¥914.96 |
Attribute | Description |
---|---|
Other Names | 913-CNNC032 913-CN NC032-ND |
Standard Package | 1 |