901412CY-SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901412CY SL001

DigiKey Part Number
216-901412CYSL001-DS-ND
Manufacturer
Manufacturer Product Number
901412CY SL001
Description
CABLE 12COND 14AWG SLAT SHD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 14 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.655" (16.64mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.58000¥138.58
5¥123.71200¥618.56
10¥117.74700¥1,177.47
25¥110.23960¥2,755.99
50¥104.83140¥5,241.57
100¥99.64200¥9,964.20
250¥93.10324¥23,275.81
500¥89.91222¥44,956.11
Manufacturers Standard Package