20 AWG Hook-Up Wire 19/32 Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892019 YL002

DigiKey Part Number
892019YL002-ND
Manufacturer
Manufacturer Product Number
892019 YL002
Description
HOOK-UP STRND 20AWG YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.072" (1.83mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,500 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.14694¥2,073.47
1,000¥3.94358¥3,943.58
1,500¥3.82848¥5,742.72
2,500¥3.68739¥9,218.48
3,500¥3.59678¥12,588.73
5,000¥3.50266¥17,513.30
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 9
Unit Price: ¥2,804.05000
HOOK-UP STRND 20AWG YLW 100'
In-Stock: 22
Unit Price: ¥545.85000