26 AWG Hook-Up Wire 7/34 Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6711 GR001

DigiKey Part Number
6711GR001-ND
Manufacturer
Manufacturer Product Number
6711 GR001
Description
HOOK-UP STRND 26AWG GREEN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.038" (0.96mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,437.32000¥2,437.32
2¥2,318.10500¥4,636.21
3¥2,250.65667¥6,751.97
5¥2,168.00600¥10,840.03
7¥2,114.91000¥14,804.37
10¥2,059.77200¥20,597.72
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 32
Unit Price: ¥2,437.32000
HOOK-UP STRND 26AWG BROWN 1000'
In-Stock: 6
Unit Price: ¥2,437.32000
HOOK-UP STRND 26AWG GRN/YW 1000'
In-Stock: 2
Unit Price: ¥2,437.32000
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 13
Unit Price: ¥2,437.32000
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 40
Unit Price: ¥2,343.55000
Alternate Length
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 34
Unit Price: ¥512.84000
HOOK-UP STRND 26AWG GREEN
In-Stock: 0
Unit Price: ¥1.90758