14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6087C SL005

DigiKey Part Number
6087CSL005-ND
Manufacturer
Manufacturer Product Number
6087C SL005
Description
MULTI-PAIR 14COND 24AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2919
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
14 (7 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/32
Conductor Insulation
High Density Polyethylene (HDPE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.297" (7.54mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥102.74420¥10,274.42
200¥101.34795¥20,269.59
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 14COND 24AWG
In-Stock: 0
Unit Price: ¥84.48507
MULTI-PAIR 14COND 24AWG
In-Stock: 0
Unit Price: ¥84.49114