
6087C SL001 | |
|---|---|
DigiKey Part Number | 6087CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 6087C SL001 |
Description | MULTI-PAIR 14COND 24AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 14 (7 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.297" (7.54mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥84.48507 | ¥84,485.07 |



