


5685 SL005 | |
|---|---|
DigiKey Part Number | 5685SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5685 SL005 |
Description | CABLE 6CON 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥103.46542 | ¥51,732.71 |




