10 AWG Hook-Up Wire 19/0.0234" White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461019 WH002

DigiKey Part Number
461019WH002-ND
Manufacturer
Manufacturer Product Number
461019 WH002
Description
HOOK-UP STRND 10AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.181" (4.60mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.81322¥5,406.61
1,000¥10.30831¥10,308.31
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK 500'
In-Stock: 10
Unit Price: ¥5,558.42000
HOOK-UP STRND 10AWG BLUE 500'
In-Stock: 1
Unit Price: ¥5,558.42000
HOOK-UP STRND 10AWG BROWN 500'
In-Stock: 1
Unit Price: ¥5,558.42000
HOOK-UP STRND 10AWG GREEN 500'
In-Stock: 1
Unit Price: ¥5,558.42000
HOOK-UP STRND 10AWG ORANGE 500'
In-Stock: 1
Unit Price: ¥5,558.42000
Alternate Length
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 48
Unit Price: ¥1,496.99000
HOOK-UP STRND 10AWG WHITE
In-Stock: 0
Unit Price: ¥9.51808
HOOK-UP STRND 10AWG WHITE 2000'
In-Stock: 0
Unit Price: ¥8,430.02000
HOOK-UP STRND 10AWG WHITE 250'
In-Stock: 0
Unit Price: ¥1,263.75000