RMB | USD

Quote Required, submit request here.
cms-photo-not-available

45010/20 BK005

Digi-Key Part Number
45010/20BK005-ND
Manufacturer
Alpha Wire
Manufacturer Product Number
45010/20 BK005
Supplier
Description
CABLE 20 COND 22AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
20 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha Wire
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
20
Wire Gauge
22 AWG
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.441"" (11.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550"" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names
45010/20 BK005-ND
45010/20BK005
Standard Package10