10 AWG Hook-Up Wire 105/30 White 15kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391045 WH001

DigiKey Part Number
391045WH001-ND
Manufacturer
Manufacturer Product Number
391045 WH001
Description
HOOK-UP STRND 10AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 White 15kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.208" (5.28mm)
Mfr
Jacket (Insulation) Thickness
0.045" (1.14mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
15kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
105/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44,199.55000¥44,199.55
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 1
Unit Price: ¥44,199.55000
Alternate Length
HOOK-UP STRND 10AWG WHT 100'
In-Stock: 8
Unit Price: ¥12,160.91000
HOOK-UP STRND 10AWG WHT 250'
In-Stock: 0
Unit Price: ¥7,024.26750
HOOK-UP STRND 10AWG WHT 500'
In-Stock: 2
Unit Price: ¥27,669.32000