3582/50 SL005 | ||
---|---|---|
DigiKey Part Number | 3582/50SL005-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 3582/50 SL005 | |
Description | CBL RIBN 50COND 0.025 GRAY | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable 100.0' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.027" (0.69mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3582/50 Spec Sheet |
Other Related Documents | Comm, Control, Industrial Cable Catalog |
Product Brief | Comm, Control, Industrial Cable Brochure |
Product Training Modules | Coast Custom Cable Capabilities |
Environmental Information | |
Featured Product | Alpha Wire Custom Cables |
PCN Obsolescence/ EOL | Obsolete 01/SEP/2023 |
HTML Datasheet | 3582/50 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
3749/50 100 | 3M | 65 | 3M157714-ND | ¥2,213.01000 | Similar |
Attribute | Description |
---|---|
Other Names | 3582/50SL005-100 3582/50SL005 3582/50SL005-ND 3582/50 SL005-ND |
Standard Package | 100 |