2163 SV005 | ||
---|---|---|
DigiKey Part Number | A2163SV-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 2163 SV005 | |
Description | GROUND BRAID TUBE 0.08"DIAX100' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.078" (1.98mm, 5/64") - Inner Dia X 100.0' (30.48m) 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.078" (1.98mm, 5/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,348.96000 | ¥2,348.96 |
5 | ¥2,265.04000 | ¥11,325.20 |
10 | ¥2,231.48600 | ¥22,314.86 |
25 | ¥2,181.15080 | ¥54,528.77 |
50 | ¥2,130.81520 | ¥106,540.76 |