AOZ5636QI | ||
---|---|---|
DigiKey Part Number | 785-1929-2-ND - Tape & Reel (TR) 785-1929-1-ND - Cut Tape (CT) 785-1929-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOZ5636QI | |
Description | POWER IC DRMOS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module MOSFET 1 Phase 50 A 31-PowerVFQFN Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 1 Phase | |
Current | 50 A | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | AOZ5636QI |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.88735 | ¥29,662.05 |
6,000 | ¥9.52115 | ¥57,126.90 |
Attribute | Description |
---|---|
Other Names | 785-1929-1 785-1929-2 5202-AOZ5636QITR 785-1929-6 |
Standard Package | 3,000 |