
AO4616 | |
|---|---|
DigiKey Part Number | 785-1043-2-ND - Tape & Reel (TR) 785-1043-1-ND - Cut Tape (CT) 785-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4616 |
Description | MOSFET N/P-CH 30V 8A/7A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A, 7A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4616 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 888pF @ 15V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A, 7A | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.82300 | ¥78.23 |
| 100 | ¥5.18680 | ¥518.68 |
| 500 | ¥4.05498 | ¥2,027.49 |
| 1,000 | ¥3.69079 | ¥3,690.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.22812 | ¥9,684.36 |
| 6,000 | ¥2.99529 | ¥17,971.74 |
| 9,000 | ¥2.87667 | ¥25,890.03 |
| 15,000 | ¥2.74346 | ¥41,151.90 |
| 21,000 | ¥2.66458 | ¥55,956.18 |
| 30,000 | ¥2.65666 | ¥79,699.80 |


