AIM5D10B060M1 | ||
---|---|---|
DigiKey Part Number | AIM5D10B060M1-ND | |
Manufacturer | ||
Manufacturer Product Number | AIM5D10B060M1 | |
Description | IPM 3-PHASE IGBT 600V | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 23-PowerDIP Module (0.748", 19.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AIM5D10B060M1 |
Environmental Information | |
PCN Design/Specification | IPM5 BOM Chg 8/Apr/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥49.07733 | ¥4,416.96 |
Attribute | Description |
---|---|
Other Names | 5202-AIM5D10B060M1 |
Standard Package | 90 |