XLR8R22M08V5U0DI | ||
---|---|---|
DigiKey Part Number | 2003-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | XLR8R22M08V5U0DI | |
Description | XLR8 ARDUINO-BASED FPGA DEV BRD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | MAX10 FPGA Arduino-Based XLR8 10M08SA MAX® 10 FPGA Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alorium Technology, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 10M08SA | |
Platform | MAX10 FPGA Arduino-Based XLR8 | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino, OpenXLR8, Quartus Prime | |
Utilized IC / Part | 10M08SA | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | XLR8 Pin Map |
Design Resources | XLR8 Development Board Schematic |
Featured Product | |
HTML Datasheet | |
Manuals | XLR8 Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥609.71000 | ¥609.71 |
Attribute | Description |
---|---|
Other Names | 2003-1000 |
Standard Package | 1 |