Parametric Equivalent

AS4C1G16D4A-62BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C1G16D4A-62BCNTR-ND - Tape & Reel (TR) 1450-AS4C1G16D4A-62BCNTRCT-ND - Cut Tape (CT) 1450-AS4C1G16D4A-62BCNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C1G16D4A-62BCNTR |
Description | DDR4, 16GB, 1G X 16, 1.2V, 96-BA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit POD 1.6 GHz 19 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥572.83000 | ¥572.83 |
| 10 | ¥528.83200 | ¥5,288.32 |
| 25 | ¥511.59160 | ¥12,789.79 |
| 50 | ¥498.74080 | ¥24,937.04 |
| 100 | ¥486.10420 | ¥48,610.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥434.76373 | ¥869,527.46 |







