AS4C128M8D2A-25BCN | ||
---|---|---|
DigiKey Part Number | AS4C128M8D2A-25BCN-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C128M8D2A-25BCN | |
Description | IC DRAM 1GBIT PARALLEL 60FBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.19000 | ¥49.19 |
10 | ¥44.88500 | ¥448.85 |
25 | ¥44.02480 | ¥1,100.62 |
40 | ¥43.70600 | ¥1,748.24 |
80 | ¥39.21838 | ¥3,137.47 |
264 | ¥39.07098 | ¥10,314.74 |
528 | ¥36.61831 | ¥19,334.47 |
1,056 | ¥35.07318 | ¥37,037.28 |