APS11700LUAA-0PL | ||
---|---|---|
DigiKey Part Number | 620-2013-ND | |
Manufacturer | ||
Manufacturer Product Number | APS11700LUAA-0PL | |
Description | 24V MICROPOWER HALL EFFECT SWITC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 3.3V ~ 24V | |
Must Operate | ±4mT | |
Must Release | ±2.25mT | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.32000 | ¥10.32 |
10 | ¥7.73100 | ¥77.31 |
25 | ¥6.18840 | ¥154.71 |
100 | ¥5.67220 | ¥567.22 |
500 | ¥4.76978 | ¥2,384.89 |
1,000 | ¥4.25418 | ¥4,254.18 |
5,000 | ¥3.86745 | ¥19,337.25 |