ACS780KLRTR-150B-T | ||
---|---|---|
DigiKey Part Number | 620-2851-2-ND - Tape & Reel (TR) 620-2851-1-ND - Cut Tape (CT) 620-2851-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS780KLRTR-150B-T | |
Description | SENSOR CUR HALL 100A 7POWERSMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | ACS780KLRTR-150B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.66mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.45000 | ¥55.45 |
10 | ¥41.58400 | ¥415.84 |
25 | ¥36.96800 | ¥924.20 |
50 | ¥35.11760 | ¥1,755.88 |
100 | ¥34.19410 | ¥3,419.41 |
500 | ¥28.64908 | ¥14,324.54 |
1,000 | ¥26.80075 | ¥26,800.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.87658 | ¥77,629.74 |