ACS722LLCTR-20AB-T | ||
---|---|---|
DigiKey Part Number | 620-1637-2-ND - Tape & Reel (TR) 620-1637-1-ND - Cut Tape (CT) 620-1637-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS722LLCTR-20AB-T | |
Description | SENSOR CURRENT HALL 20A AC/DC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.23000 | ¥47.23 |
10 | ¥35.41400 | ¥354.14 |
25 | ¥31.48200 | ¥787.05 |
50 | ¥29.90800 | ¥1,495.40 |
100 | ¥29.12030 | ¥2,912.03 |
500 | ¥24.39814 | ¥12,199.07 |
1,000 | ¥22.82412 | ¥22,824.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.03704 | ¥66,111.12 |