A4952ELYTR-T | ||
---|---|---|
DigiKey Part Number | 620-1451-2-ND - Tape & Reel (TR) 620-1451-1-ND - Cut Tape (CT) 620-1451-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A4952ELYTR-T | |
Description | IC MOTOR DRIVER 8V-40V 10MSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver DMOS Parallel 10-MSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | A4952ELYTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01600 | ¥150.16 |
25 | ¥14.16560 | ¥354.14 |
100 | ¥12.06790 | ¥1,206.79 |
250 | ¥11.33136 | ¥2,832.84 |
500 | ¥9.91500 | ¥4,957.50 |
1,000 | ¥8.21520 | ¥8,215.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.64868 | ¥30,594.72 |
8,000 | ¥7.36539 | ¥58,923.12 |