A1244LLHLT-I1-T | ||
---|---|---|
DigiKey Part Number | 620-1422-2-ND - Tape & Reel (TR) 620-1422-1-ND - Cut Tape (CT) 620-1422-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A1244LLHLT-I1-T | |
Description | MAGNETIC SWITCH LATCH SOT23W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 8mT Trip, -8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 6.9mA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥5.19355 | ¥93,483.90 |