AKD4499 | ||
---|---|---|
DigiKey Part Number | 974-1193-ND | |
Manufacturer | ||
Manufacturer Product Number | AKD4499 | |
Description | EVAL BOARD FOR AK4499 | |
Customer Reference | ||
Detailed Description | AK4499 Audio/Stereo DAC Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | No | |
Utilized IC / Part | AK4499 | |
Primary Attributes | 4-Channel (Quad) | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | AK4499 Brief |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 974-1193 AKD4499-B |
Standard Package | 1 |