


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BeagleBone Boards | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,473.14000 | ¥1,473.14 |


















