B-532-1 | ||
---|---|---|
DigiKey Part Number | EAR1331-ND | |
Manufacturer | ||
Manufacturer Product Number | B-532-1 | |
Description | BUSHING 0.42" THERMOPLASTIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer 0.259" (6.58mm) Thick Thermoplastic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.420" (10.67mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness - Overall | 0.259" (6.58mm) | |
Length - Below Head | 0.139" (3.53mm) | |
Material | Thermoplastic | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Designing a Vibration Isolation Solution Modulus Shape Factor |
Featured Product | ISODAMP™ C-1000 Series Elastomers |
HTML Datasheet | |
Product Drawings | B-532-1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.4590 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.82000 | ¥9.82 |
10 | ¥8.93800 | ¥89.38 |
25 | ¥8.40680 | ¥210.17 |
50 | ¥7.66160 | ¥383.08 |
100 | ¥7.55640 | ¥755.64 |
250 | ¥7.44964 | ¥1,862.41 |
500 | ¥6.97070 | ¥3,485.35 |
Attribute | Description |
---|---|
Other Names | 632-1022PE EAR1331 |
Standard Package | 500 |