WOP-207K-NAE | ||
---|---|---|
DigiKey Part Number | 2084-WOP-207K-NAE-ND | |
Manufacturer | ||
Manufacturer Product Number | WOP-207K-NAE | |
Description | 7" WQVGA OPERATOR PANEL INSTALLE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
Resource Type | Link |
---|---|
Video File | Advantech WOP-200K XGA/SVGA Operator Panel | Datasheet Preview |
Featured Product | |
Getting Started Guide | WOP-200K Series Installation Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8471.41.0150 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,593.20000 | ¥3,593.20 |
Attribute | Description |
---|---|
Other Names | 2084-WOP-207K-NAE |
Standard Package | 1 |