PCIE-1760-AE | ||
---|---|---|
DigiKey Part Number | 2084-PCIE-1760-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | PCIE-1760-AE | |
Description | 8-CH RELAY & 8-CH IDI UNIVERSAL | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 6.614" x 3.937" (168.00mm x 100.00mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |