EKI-2741FL-US-AE | ||
---|---|---|
DigiKey Part Number | 2084-EKI-2741FL-US-AE-ND | |
Manufacturer | ||
Manufacturer Product Number | EKI-2741FL-US-AE | |
Description | MEDIA CONVERTER | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | RJ45, SFP | |
Mounting Type | - | |
Ingress Protection | IP30 | |
Operating Temperature | 0°C ~ 50°C |