PCE-5B03V-01A1E | ||
---|---|---|
DigiKey Part Number | PCE-5B03V-01A1E-ND | |
Manufacturer | ||
Manufacturer Product Number | PCE-5B03V-01A1E | |
Description | BACKPLANE 3 CHAN COMPACTPCI | |
Customer Reference | ||
Detailed Description | Backplane 3 Channel CompactPCI® Connector Spacing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Panel Units | - | |
Number of Channels | 3 | |
Interface | CompactPCI® | |
Connector Spacing | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PICMG1.3 Full-Size SHB Backplanes |
PCN Obsolescence/ EOL | PCE-3B03-01A1E |
HTML Datasheet | PICMG1.3 Full-Size SHB Backplanes |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥918.62000 | ¥918.62 |
Attribute | Description |
---|---|
Standard Package | 1 |