PCA-6108P4-0C2E | ||
---|---|---|
DigiKey Part Number | PCA-6108P4-0C2E-ND | |
Manufacturer | ||
Manufacturer Product Number | PCA-6108P4-0C2E | |
Description | BACKPLANE 8 CHAN 3 ISA 2PCI | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Backplane Channel Connector Spacing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 6-slot, 8-slot PCI/ISA Backplanes |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥682.87000 | ¥682.87 |
Attribute | Description |
---|---|
Standard Package | 1 |