HIT-W121-HSKE | ||
---|---|---|
DigiKey Part Number | HIT-W121-HSKE-ND | |
Manufacturer | ||
Manufacturer Product Number | HIT-W121-HSKE | |
Description | HIT-W121 HANDSET KIT | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | - | |
Interface | - | |
Dot Pixels | 1366 x 768 | |
Diagonal Screen Size | 11.60" (294.64mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |