96LEDK-V121SV45NE1 | ||
---|---|---|
DigiKey Part Number | 96LEDK-V121SV45NE1-ND | |
Manufacturer | ||
Manufacturer Product Number | 96LEDK-V121SV45NE1 | |
Description | 12.1 SVGA, LVDS, 450NITS, 160/13 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 800 x 600 | |
Diagonal Screen Size | 12.10" (307.34mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | TN, Normally White | |
Display Type | TFT LCD |
Resource Type | Link |
---|---|
Datasheets | TM121SDS01 Specification |
HTML Datasheet | TM121SDS01 Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8528.52.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |