96LEDK-C156WX30NO1 | ||
---|---|---|
DigiKey Part Number | 96LEDK-C156WX30NO1-ND | |
Manufacturer | ||
Manufacturer Product Number | 96LEDK-C156WX30NO1 | |
Description | 15.6 HD, LVDS, 300NITS, 160/160 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | - | |
Dot Pixels | - | |
Diagonal Screen Size | - | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.05000 | ¥879.05 |