96LEDK-A156XW30NI2 | ||
---|---|---|
DigiKey Part Number | 96LEDK-A156XW30NI2-ND | |
Manufacturer | ||
Manufacturer Product Number | 96LEDK-A156XW30NI2 | |
Description | 15.6 HD, LVDS, 300NITS, 170/160 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | - | |
Dot Pixels | - | |
Diagonal Screen Size | - | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |