96LEDK-A065VG80NA1 | ||
---|---|---|
DigiKey Part Number | 96LEDK-A065VG80NA1-ND | |
Manufacturer | ||
Manufacturer Product Number | 96LEDK-A065VG80NA1 | |
Description | 6.5 VGA, LVDS, 800NITS, 160/140 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 640 x 480 | |
Diagonal Screen Size | 6.50" (165.10mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | TN, Normally White | |
Display Type | TFT LCD |