96LCDK-A150XG25ND2 | ||
---|---|---|
DigiKey Part Number | 96LCDK-A150XG25ND2-ND | |
Manufacturer | ||
Manufacturer Product Number | 96LCDK-A150XG25ND2 | |
Description | 15 XGA, LVDS, 250NITS, 160/140 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | LVDS | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | CCFL | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | TN, Normally White | |
Display Type | TFT LCD |