MGT190 | ||
---|---|---|
DigiKey Part Number | ATS1382-ND | |
Manufacturer | ||
Manufacturer Product Number | MGT190 | |
Description | TOOL FOR MAXI GRIP 19X19 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Installation and Removal Tool For Heat Sink Attachment Assemblies 19mm x 19mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Installation and Removal Tool | |
For Use With/Related Products | Heat Sink Attachment Assemblies 19mm x 19mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥854.65000 | ¥854.65 |
5 | ¥802.87400 | ¥4,014.37 |
10 | ¥776.97900 | ¥7,769.79 |
25 | ¥751.08000 | ¥18,777.00 |