ATSEU-077B-C6-R0 | ||
---|---|---|
DigiKey Part Number | ATS1467-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSEU-077B-C6-R0 | |
Description | STAR HEAT SINK LED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | STAR Star LED Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.41000 | ¥123.41 |
10 | ¥116.55800 | ¥1,165.58 |
100 | ¥95.98820 | ¥9,598.82 |