ATS-TI1OP-519-C1-R3 | ||
---|---|---|
DigiKey Part Number | 684-ATS-TI1OP-519-C1-R3-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-TI1OP-519-C1-R3 | |
Description | HEATSINK TI TAS5622 AND TAS5624 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 3.071" (78.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter | - | |
Fin Height | 1.402" (35.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.10000 | ¥69.10 |
10 | ¥67.25000 | ¥672.50 |
25 | ¥63.51360 | ¥1,587.84 |
50 | ¥59.77700 | ¥2,988.85 |
100 | ¥56.04060 | ¥5,604.06 |
250 | ¥52.30480 | ¥13,076.20 |
500 | ¥48.56898 | ¥24,284.49 |
1,000 | ¥47.63485 | ¥47,634.85 |