ATS-SG330-R0 | ||
---|---|---|
DigiKey Part Number | ATS1938-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-SG330-R0 | |
Description | SUPERGRIP CLIP KIT 33X33MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clip For Heat Sink Attachment Assemblies 33mm x 33mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Heat Sink Attachment Assemblies 33mm x 33mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥56.16100 | ¥561.61 |
100 | ¥46.80350 | ¥4,680.35 |
1,000 | ¥39.78297 | ¥39,782.97 |