ATS-HP-F6L100S39W-240 | ||
---|---|---|
DigiKey Part Number | ATS2302-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-F6L100S39W-240 | |
Description | FLAT HEATPIPE 39W 8.6X2X100MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 48.8W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.339" (8.60mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Thermal Performance of Heat Sinks |
Video File | How to Attach Heat Pipes into an Assembly |
Design Resources | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7411.29.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.70000 | ¥86.70 |
10 | ¥84.31700 | ¥843.17 |
30 | ¥79.63367 | ¥2,389.01 |
50 | ¥74.94960 | ¥3,747.48 |
100 | ¥70.26460 | ¥7,026.46 |
250 | ¥65.58052 | ¥16,395.13 |
500 | ¥60.89644 | ¥30,448.22 |
1,000 | ¥59.72524 | ¥59,725.24 |
Attribute | Description |
---|---|
Other Names | ATS2302 |
Standard Package | 10 |