ATS-HP-D6L200G45W-005 | ||
---|---|---|
DigiKey Part Number | ATS2145-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D6L200G45W-005 | |
Description | ROUND HEATPIPE 45W 6X200MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 64.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Grooved | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Thermal Performance of Heat Sinks |
Video File | Heat Pipe Overview and Explanation We Own The Board Thermally Conductive Adhesive Tape for Heat Sinks |
Design Resources | |
Featured Product | Round and Flat Copper Heat Pipes |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7411.29.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.96000 | ¥95.96 |
10 | ¥90.62100 | ¥906.21 |
100 | ¥74.62650 | ¥7,462.65 |
1,000 | ¥66.63066 | ¥66,630.66 |
Attribute | Description |
---|---|
Other Names | ATS2145 |
Standard Package | 10 |