ATS-HP-D4L200S25W-118 | ||
---|---|---|
DigiKey Part Number | ATS2532-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D4L200S25W-118 | |
Description | ROUND HEATPIPE 25W 4X200MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 31.3W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.86000 | ¥66.86 |
10 | ¥65.05700 | ¥650.57 |
30 | ¥61.44300 | ¥1,843.29 |
50 | ¥57.82880 | ¥2,891.44 |
100 | ¥54.21450 | ¥5,421.45 |
250 | ¥50.60020 | ¥12,650.05 |
500 | ¥46.98592 | ¥23,492.96 |
1,000 | ¥46.08234 | ¥46,082.34 |