ATS-HP-D10L250S79W-169 | ||
---|---|---|
DigiKey Part Number | ATS2579-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HP-D10L250S79W-169 | |
Description | ROUND HEATPIPE 80W 10X250MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 99.8W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Thermal Performance of Heat Sinks |
Video File | How to Attach Heat Pipes into an Assembly |
Design Resources | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7411.29.5000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.18000 | ¥235.18 |
10 | ¥221.30900 | ¥2,213.09 |
100 | ¥186.73110 | ¥18,673.11 |
Attribute | Description |
---|---|
Other Names | ATS2579 |
Standard Package | 10 |